
N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 60V drain-source voltage rating and a continuous drain current of 1.6A. This single-element device utilizes a 3-terminal plastic package with dual terminal positions.
Diodes DMN6140L-7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN6140L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.