
A 3-terminal, single-element, small-signal field-effect transistor designed for discrete semiconductor applications. Features a dual terminal position and operates across a wide temperature range from -55°C. This junction field-effect transistor (JFET) offers efficient switching and amplification capabilities.
Diodes DMN61D8LQ-13 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN61D8LQ-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.