
N-channel JFET designed for small signal applications. Features low on-resistance and high input impedance, enabling efficient signal amplification. Operates with a maximum drain current of 100mA and a drain-source voltage up to 30V. Ideal for use in switching and amplification circuits requiring precise control.
Diodes DMN62D0U-13 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN62D0U-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.