
N-channel JFET designed for small signal amplification. Features low on-resistance and high input impedance, enabling efficient signal processing. Operates with a maximum drain-source voltage of 60V and continuous drain current of 100mA. Ideal for general-purpose switching and amplification circuits requiring precise control.
Diodes DMN62D0U-7 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN62D0U-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.