
N-Channel Junction Field-Effect Transistor (JFET) for small signal applications. Features 60V drain-to-source voltage (Vdss) and 410mA continuous drain current (ID). Offers low 1.4 Ohm drain-to-source resistance (Rds On Max) and fast switching speeds with turn-on delay of 3.89ns and fall time of 11.96ns. Packaged in an ultra-small DFN1006-3 surface-mount plastic package, this RoHS compliant component operates from -55°C to 150°C.
Diodes DMN62D1SFB-7B technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 410mA |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 11.96ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 80pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Rds On Max | 1.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMN62 |
| Turn-Off Delay Time | 18.8ns |
| Turn-On Delay Time | 3.89ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN62D1SFB-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
