
This 2 N-Channel JFET is packaged in a SOT-363 surface mount package and has a maximum operating temperature of 150°C. The device can handle a continuous drain current of 220mA and a drain to source voltage of 30V. The lead-free device is RoHS compliant and has a maximum power dissipation of 300mW.
Diodes DMN63D8LDW-13 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 220mA |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 22pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 2.8R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN63D8LDW-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
