P-channel, silicon, metal-oxide semiconductor FET designed for small signal applications. Features a 1-element configuration with 6 terminals in a DUAL arrangement. Delivers 11A drain current (I(D)) and operates at 12V. Packaged in a U-DFN2020-6 (TYPE F) footprint.
Diodes DMP1009UFDF-7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP1009UFDF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.