Diodes DMP1045U technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | -12V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 0.026R |
| Threshold Voltage | -550mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP1045U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
