The DMP1080UCB4-7 is a P-CHANNEL JFET with a continuous drain current of 3.3A and a drain to source voltage of 12V. It features a drain to source resistance of 65mR and an input capacitance of 350pF. The device is packaged in a S-PBGA-B4 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS and SVHC regulations.
Diodes DMP1080UCB4-7 technical specifications.
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 28.4ns |
| Gate to Source Voltage (Vgs) | -6V |
| Input Capacitance | 350pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 820mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 80mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38.4ns |
| Turn-On Delay Time | 16.7ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP1080UCB4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
