
The DMP1245UFCL-7 is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 613mW and is packaged in a surface mount DFN package. The device is RoHS compliant and Reach SVHC compliant.
Diodes DMP1245UFCL-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 217.64ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.3574nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 613mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 219.4ns |
| Turn-On Delay Time | 15.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP1245UFCL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
