Diodes DMP2004WK technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | -400mA |
| Drain to Source Voltage (Vdss) | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.7R |
| Threshold Voltage | -500mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2004WK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
