Diodes DMP2008UFG-13 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 124ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 6.909nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 291ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2008UFG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
