Dual-terminal, single-element small signal field-effect transistor designed for electronic circuits. This component offers precise control of current flow through its semiconductor junction. Featuring six terminals, it facilitates flexible integration into various electronic designs.
Diodes DMP2021UFDF-7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP2021UFDF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.