Diodes DMP2035U technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -3.6A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 1.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Nominal Vgs | -700mV |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 810mW |
| Reach SVHC Compliant | No |
| Resistance | 0.023R |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 94.1ns |
| Turn-On Delay Time | 16.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2035U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
