
P-channel, surface-mount MOSFET with a 25V Drain-to-Source Voltage (Vdss) and 7.3A Continuous Drain Current (ID). Features low 19mR Drain to Source Resistance (Rds On) and operates across a wide temperature range of -55°C to 150°C. This component offers fast switching speeds with a 5ns Turn-On Delay Time and 23.5ns Turn-Off Delay Time, alongside an Input Capacitance of 2.53nF. Designed for efficient power dissipation with a maximum of 690mW, it is RoHS and REACH SVHC compliant.
Diodes DMP2039UFDE4-7 technical specifications.
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 137.6ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.35mm |
| Input Capacitance | 2.53nF |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 690mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23.5ns |
| Turn-On Delay Time | 5ns |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2039UFDE4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
