
P-channel, silicon, Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 3.6A drain current (I(D)) and a 20V breakdown voltage. This single-element device has four terminals with bottom terminal positioning.
Diodes DMP2047UCB4-7 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP2047UCB4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.