
P-channel MOSFET featuring 20V drain-source voltage and 5.8A continuous drain current. Offers a low 40mΩ drain-source resistance. This surface-mount device operates within a -55°C to 150°C temperature range and boasts a maximum power dissipation of 2W. Includes 2 elements with fast switching times, including a 4.4ns turn-on delay.
Diodes DMP2066LSD-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 23.4ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 820pF |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2066LSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
