
P-Channel MOSFET, surface mount, DFN package. Features 20V Drain-to-Source Voltage (Vdss), 6.2A Continuous Drain Current (ID), and 75mΩ Drain to Source Resistance. Operates from -55°C to 150°C with a maximum power dissipation of 660mW. Includes 1.537nF input capacitance and 36mΩ Rds On Max. RoHS compliant and lead-free.
Diodes DMP2066UFDE-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 35.5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.58mm |
| Input Capacitance | 1.537nF |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 660mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 79.1ns |
| Turn-On Delay Time | 13.7ns |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2066UFDE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
