Diodes DMP210DUDJ-7 technical specifications.
| Package/Case | SOT-963 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 5.5R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 31.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 27.44pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25.9ns |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP210DUDJ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
