
P-channel JFET, surface mount, SOT-323 package. Features -20V drain-source voltage (Vdss), 1.5A continuous drain current (ID), and 100mΩ maximum drain-source on-resistance (Rds On). Operates from -55°C to 150°C with 350mW maximum power dissipation. Includes 627pF input capacitance and -600mV threshold voltage. RoHS compliant.
Diodes DMP2160UW-7 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 100mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 627pF |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -600mV |
| Weight | 0.000212oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2160UW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
