Diodes DMP21D0UFB-7 technical specifications.
| Continuous Drain Current (ID) | 770mA |
| Drain to Source Resistance | 960mR |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 76.5pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 495mR |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP21D0UFB-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.