
P-channel JFET, surface mount, DFN package. Features 20V drain-source voltage (Vdss) and 1.17A continuous drain current (ID). Offers low on-resistance with Rds On Max of 495mR. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 7.1ns and fall time of 18.5ns.
Diodes DMP21D0UFB4-7B technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 1.17A |
| Drain to Source Resistance | 960mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 18.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.35mm |
| Input Capacitance | 80pF |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 990mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 495mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31.7ns |
| Turn-On Delay Time | 7.1ns |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP21D0UFB4-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
