P-channel enhancement mode MOSFET, 25V drain-source voltage, 4A continuous drain current. Features a 9-pin U-WLB surface mount package with a 1.49mm x 1.49mm footprint and 0.5mm pin pitch. Offers a low 40mOhm drain-source resistance at 4.5V gate-source voltage. Maximum power dissipation of 1800mW, operating temperature range of -55°C to 150°C.
Diodes DMP2540UCB9-7 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | U-WLB |
| Lead Shape | Ball |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 1.49 |
| Package Width (mm) | 1.49 |
| Package Height (mm) | 0.36 |
| Seated Plane Height (mm) | 0.62(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Quad Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | -6V |
| Maximum Continuous Drain Current | 4A |
| Maximum Gate Threshold Voltage | 1.1V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 342@10VpF |
| Maximum Power Dissipation | 1800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMP2540UCB9-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.