Diodes DMP3008SFG-13 technical specifications.
| Continuous Drain Current (ID) | 8.6A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.23nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.00254oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3008SFG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
