P-channel MOSFET driver with buffer/inverter functionality, designed for surface mount applications. Features a continuous drain current of 14.5A and a low drain-to-source resistance of 7.5mR at a drain-to-source voltage of 30V. Offers fast switching characteristics with a turn-on delay of 11.4ns and a fall time of 99.3ns, operating within a temperature range of -55°C to 150°C. Packaged in a PDSO8 plastic package, this RoHS compliant component supports a gate-to-source voltage up to 20V.
Diodes DMP3010LPS-13 technical specifications.
| Continuous Drain Current (ID) | 14.5A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 99.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 6.234nF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.18W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 260.7ns |
| Turn-On Delay Time | 11.4ns |
| Weight | 0.003386oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3010LPS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.