
P-channel MOSFET with 30V Vdss and 13A continuous drain current. Features low 11mΩ drain-to-source resistance and 2.5W maximum power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in a green, plastic SOP-8 surface-mount case, ideal for tape and reel packaging.
Diodes DMP3015LSS-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 61.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.748nF |
| Length | 5.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 104.9ns |
| Turn-On Delay Time | 11.2ns |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3015LSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
