
P-Channel MOSFET, designed for surface mount applications. Features a continuous drain current of 6.8A and a drain-to-source voltage of 30V. Offers a low drain-to-source on-resistance (Rds On Max) of 32mΩ. Operates across a wide temperature range from -55°C to 150°C. This component is RoHS and REACH SVHC compliant, and lead-free.
Diodes DMP3028LFDE-7 technical specifications.
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 40.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.241nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 660mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 32mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60.5ns |
| Turn-On Delay Time | 9.7ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3028LFDE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
