
P-Channel JFET for small signal applications, featuring a 30V drain-source voltage (Vdss) and 700mA continuous drain current (ID). Offers a low drain-source on-resistance (Rds On) of 200mR. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 500mW. This surface-mount device is housed in a TO-236-3 (SC-59) package, with dimensions of 3.1mm length, 1.7mm width, and 1.3mm height. Includes a 25ns fall time and 10ns turn-on delay time.
Diodes DMP3030SN-7 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.3mm |
| Input Capacitance | 160pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3030SN-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
