
P-Channel MOSFET, SOP-8 package, featuring 30V drain-source voltage and 11A continuous drain current. Offers low 14mΩ drain-source resistance at Vgs=10V, 5A, and 1.655nF input capacitance. Designed for surface mounting with a maximum power dissipation of 2W and operating temperature range of -55°C to 150°C. Includes fast switching characteristics with a 5.1ns turn-on delay and 30ns fall time.
Diodes DMP3035LSS-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.5mm |
| Input Capacitance | 1.655nF |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3035LSS-13 to view detailed technical specifications.
No datasheet is available for this part.
