Diodes DMP3050LSS-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 620pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Rds On Max | 45mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3050LSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.