Diodes DMP3050LVT-7 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12.4ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.4ns |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3050LVT-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
