
The DMP3085LSS-13 is a surface mount N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.6W and a maximum drain to source voltage of 30V. The device features a continuous drain current of 3.8A and a gate to source voltage of 20V. The package is a small outline R-PDSO-G8 with a height of 1.5mm and a length of 4.95mm. The DMP3085LSS-13 is lead free and RoHS compliant.
Diodes DMP3085LSS-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 563pF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 4.8ns |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3085LSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
