
P-channel MOSFET transistor, 30V drain-source voltage, 3.8A continuous drain current. Features low 70mΩ maximum drain-source on-resistance and 1.08W power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in a 3-pin SOT with tape and reel delivery.
Diodes DMP3098L-7 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 3.8A |
| Current | 38A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 70mR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 336pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.08W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.08W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 17.6ns |
| Turn-On Delay Time | 6ns |
| Voltage | 30V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3098L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
