
P-channel JFET, surface mount, SOT-23-6 package. Features 30V drain-source voltage, 4A continuous drain current, and 65mΩ maximum drain-source on-resistance. Operates from -55°C to 150°C with 1.25W maximum power dissipation. Includes 6ns turn-on delay and 5ns fall time.
Diodes DMP3098LDM-7 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 65mR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 336pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.6ns |
| Turn-On Delay Time | 6ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3098LDM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
