
The DMP3099L-13 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.8A and a drain to source voltage of 30V. The device is packaged in a lead-free SOT-23 package and is compliant with RoHS and Reach SVHC regulations. The MOSFET has a maximum power dissipation of 1.08W and a drain to source resistance of 65mR.
Diodes DMP3099L-13 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 563pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3099L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
