
P-channel MOSFET, designed for surface mounting in a SOT-23 package. Features a continuous drain current of 2.8A and a drain-to-source breakdown voltage of -30V. Offers a low on-resistance of 120mΩ at a gate-to-source voltage of 12V. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1.4W. Includes fast switching characteristics with turn-on delay time of 5.6ns and fall time of 6.8ns.
Diodes DMP3120L-7 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 285pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35.3ns |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3120L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
