
Automotive-grade, AEC-Q101 qualified N-channel JFET designed for small signal applications. Features a 30V Drain-to-Source Voltage (Vdss) and a maximum continuous Drain Current (ID) of 3.5A. Offers a low Drain-source On Resistance (Rds On) of 77mR at a specified gate-source voltage. Packaged in a TO-236-3 (SOT-23) surface-mount configuration, this component operates within a temperature range of -55°C to +150°C and supports a maximum power dissipation of 700mW. Lead-free and RoHS compliant.
Diodes DMP3130LQ-7 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 150mR |
| Input Capacitance | 864pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 77mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3130LQ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
