
P-channel MOSFET, surface mount, SOT-23-3 package. Features 30V drain-source voltage, 2.7A continuous drain current, and 122mΩ drain-source resistance. Operates with a 20V gate-source voltage, offering 4.8ns turn-on and 22.5ns turn-off delay times. Maximum power dissipation is 1.08W, with operating temperatures from -55°C to 150°C. RoHS and REACH SVHC compliant.
Diodes DMP3160L-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 227pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 122mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22.5ns |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3160L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
