
P-channel silicon JFET with a single element, designed for small signal applications. Features a maximum drain current of 0.53A and a breakdown voltage of 30V. This 3-terminal device offers dual terminal positioning and operates up to a maximum temperature of 150°C.
Diodes DMP31D0U-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP31D0U-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.