Diodes DMP32D4S-13 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 21.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 51.16pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 2.4R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31.8ns |
| Turn-On Delay Time | 9.86ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP32D4S-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
