
P-channel, surface-mount MOSFET with a DFN package. Features a continuous drain current of 500mA and a drain-to-source voltage of 30V. Offers a low on-resistance of 2.4 Ohms. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 500mW. Input capacitance is 51pF.
Diodes DMP32D4SFB-7B technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 2.4R |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 20.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.48mm |
| Input Capacitance | 51pF |
| Length | 1.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.4R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DMP32 |
| Turn-Off Delay Time | 31.3ns |
| Turn-On Delay Time | 3.6ns |
| Width | 0.675mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP32D4SFB-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
