
P-channel MOSFET, 40V Drain-Source Voltage (Vdss), 9.1A Continuous Drain Current (ID). Features low 7mΩ Drain-Source On-Resistance (Rds On) and 1.45W Max Power Dissipation. Operates from -55°C to 150°C, with 13.2ns Turn-On Delay and 137.9ns Fall Time. Packaged in SOP-8 for surface mounting, supplied on tape and reel.
Diodes DMP4015SSS-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9.1A |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 137.9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 4.234nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.45W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 302.7ns |
| Turn-On Delay Time | 13.2ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP4015SSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
