
The DMP4025SFG-13 is a P-CHANNEL junction field-effect transistor with a continuous drain current of 4.65A and a drain to source voltage of 40V. It has a maximum drain to source resistance of 18mR and a maximum power dissipation of 810mW. The device is designed for surface mount applications and has a maximum operating temperature range of -55°C to 150°C. It is compliant with RoHS and Reach SVHC regulations.
Diodes DMP4025SFG-13 technical specifications.
| Continuous Drain Current (ID) | 4.65A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 30.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.643nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53.7ns |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.00254oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP4025SFG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
