Diodes DMP4025SFG-7 technical specifications.
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 30.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.8mm |
| Input Capacitance | 1.643nF |
| Length | 3.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53.7ns |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.00254oz |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP4025SFG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
