P-channel MOSFET, 40V drain-source voltage, 20A continuous drain current, and 0.045 Ohm on-resistance. This single-element silicon power field-effect transistor features a Metal-oxide Semiconductor FET construction. It is housed in a TO-252 DPAK-3/2 package with two terminals.
Diodes DMP4047SK3-13 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP4047SK3-13 to view detailed technical specifications.
No datasheet is available for this part.