Diodes DMP4047SSD-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 25.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.154nF |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34.9ns |
| Turn-On Delay Time | 8.7ns |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP4047SSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
