
3-terminal, single-element small signal field-effect transistor designed for discrete semiconductor applications. Features a dual terminal position and operates within a temperature range of -55 to 150 degrees Celsius. This junction field-effect transistor (JFET) offers efficient signal amplification and switching capabilities.
Diodes DMP4065S-7 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP4065S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.