Diodes DMP45H4D9HK3-13 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP45H4D9HK3-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.