
Dual P-Channel MOSFET, SOT-563 package, featuring 50V drain-source voltage and 8 Ohm drain-source on-resistance. This enhancement mode transistor offers a continuous drain current of 160mA and a maximum gate-source voltage of 20V. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 400mW. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes DMP58D0SV-7 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 8R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 27pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP58D0SV-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
