
P-channel MOSFET featuring 60V drain-source voltage and 7A continuous drain current. This single-element silicon device offers a low on-resistance of 0.028 ohms. Encased in a green plastic package, it utilizes a metal-oxide semiconductor field-effect transistor construction with four terminals in a dual position.
Diodes DMP6023LE-13 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP6023LE-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.